This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC10-1205D/H3/M

Extended
Manufacturer
Recom Power
MFR.Part #
REC10-1205D/H3/M
JLCPCB Part #
C5864528
Package
DIP-24
Description
10W 1A 2 3kV 5V 83% 9V~18V Short Circuit Protection、Under Voltage Protection、Overload protection、Automatic fault recovery、Synchronous rectification control DIP-24 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $125.7111
200+ $50.1604
500+ $48.4839
1000+ $47.6560

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons