This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REM5E-0524S/R6/A/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
REM5E-0524S/R6/A/SMD
JLCPCB Part #
C5868286
Package
SMD-18P,31.8x20.3mm
Description
-40℃~+80℃ 1 10.9mm 1000uF 120kHz 150mVp-p 20.3mm 208mA 24V 31.8mm 4.5V~9V 70mA 82% ±1.5% SMD-18P,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $108.4703
195+ $43.2809
495+ $41.8345
1005+ $41.1201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons