This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REM3.5E-0515D/R8/A/CTRL

Extended
Manufacturer
Recom Power
MFR.Part #
REM3.5E-0515D/R8/A/CTRL
JLCPCB Part #
C6265133
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 10.2mm 1000uF 117mA 120kHz 150mVp-p 15V 2 20.3mm 31.8mm 4.5V~9V 50mA 83% ±1.5% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $111.3222
195+ $44.4180
495+ $42.9340
1005+ $42.2016

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons