
* Images are for reference only
REC6-4805SRW/R10/C
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC6-4805SRW/R10/C
- JLCPCB Part #
- C7043985
- Package
- DIP,32x20.3mm
- Description
- 1 1A 36V~75V 5V 82% DIP,32x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.9880
195+
$53.8622
495+
$52.0614
1005+
$51.1722
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?