
* Images are for reference only
REC5-0512DRW/H6/A/SMD
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- REC5-0512DRW/H6/A/SMD
- JLCPCB Part #
- C6642796
- Package
- -
- Description
- -12V -40°C ~ 75°C 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) 12V 2 210mA,210mA 24-SMD module, 18 leads 4.5V 5 W 6 kV 75% 9V ITE (commercial), medical Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?