
* Images are for reference only
REC3-4805SRW/H4/C/SMD-R
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC3-4805SRW/H4/C/SMD-R
- JLCPCB Part #
- C7042440
- Package
- SMD-18P,32x19.9mm
- Description
- 1 36V~72V 3W 4kV 5V 600mA 79% SMD-18P,32x19.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.9581
200+
$25.5207
500+
$24.6682
1000+
$24.2460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?