This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1DA-3.31515/P

Extended
Manufacturer
Recom Power
MFR.Part #
R1DA-3.31515/P
JLCPCB Part #
C7333499
Package
SMD-7P,15.2x10.7mm
Description
15V 1W 1kV 2 2.97V~3.63V 33mA 82% SMD-7P,15.2x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.2791
198+ $11.6836
495+ $11.2921
990+ $11.1003

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons