
* Images are for reference only
REC3-1212SR/H1/SMD-R
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC3-1212SR/H1/SMD-R
- JLCPCB Part #
- C5846645
- Package
- SMD-18P,32x20.3mm
- Description
- 1 10.8V~13.2V 12V 1kV 250mA 3W 65% Short Circuit Protection SMD-18P,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.7920
200+
$18.6711
500+
$18.0468
1000+
$17.7379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?