
* Images are for reference only
REC3-0505DR/H1/SMD-R
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC3-0505DR/H1/SMD-R
- JLCPCB Part #
- C6966361
- Package
- SMD-18P,32x20.3mm
- Description
- 1kV 2 300mA 3W 4.5V~5.5V 5V 75% SMD-18P,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.3959
200+
$24.4980
500+
$23.6793
1000+
$23.2747
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?