This website requires JavaScript.
no-image

* Images are for reference only

REC3-1209SRW/H/B/M/SMD-R

Extended
Manufacturer
Recom Power
MFR.Part #
REC3-1209SRW/H/B/M/SMD-R
JLCPCB Part #
C5721916
Package
SMD-18P,32x19.9mm
Description
1 1.6kV 330mA 3W 83% 9V 9V~18V Short Circuit Protection、Automatic fault recovery SMD-18P,32x19.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.8166
200+ $21.8730
500+ $21.1418
1000+ $20.7802

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons