This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC30E-4824SZ

Extended
Manufacturer
Recom Power
MFR.Part #
REC30E-4824SZ
JLCPCB Part #
C5865042
Package
DIP,25.4x25.4mm
Description
1 1.25A 18V~75V 24V 2kV 30W 91% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $130.3819
200+ $52.0231
496+ $50.2858
1000+ $49.4260

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons