This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC3-0512DRW/H4/C/M

Extended
Manufacturer
Recom Power
MFR.Part #
REC3-0512DRW/H4/C/M
JLCPCB Part #
C7042778
Package
DIP,32x20.3mm
Description
125mA 12V 2 3W 4.5V~9V 4kV 85% DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $66.1254
195+ $26.3844
495+ $25.5030
1005+ $25.0679

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons