This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

REC30E-4815SZ

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
REC30E-4815SZ
JLCPCB Part #
C6642778
Package
-
Description
-40°C ~ 105°C (with derating) 1 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) 15V 18V 2 kV 2A 30 W 6-DIP Module 62368-1 75V 90.5% Adjustable Output ITE (Commercial) Isolation module Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.2728

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons