
* Images are for reference only
RGZ-0909D/HP
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RGZ-0909D/HP
- JLCPCB Part #
- C7283621
- Package
- DIP,19.7x10mm
- Description
- 111mA 2 8.1V~9.9V 80% 9V DIP,19.7x10mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.3146
192+
$14.4904
504+
$14.0056
1008+
$13.7672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?