
* Images are for reference only
REC20-4812SZ
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC20-4812SZ
- JLCPCB Part #
- C7277552
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.667A 1.6kV 12V 18V~75V 20W 89.5% DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$141.7096
198+
$56.5436
504+
$54.6540
1008+
$53.7205
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?