
* Images are for reference only
REC15-1212S/H2/M/X2
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC15-1212S/H2/M/X2
- JLCPCB Part #
- C7277531
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.25A 12V 86% 9V~18V DIP,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$142.6773
200+
$56.9296
500+
$55.0273
1000+
$54.0866
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?