Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. FED20-48D05W
FED20-48D05W
Extended
* Images are for reference only
FED20-48D05W
Attributes
Value
Manufacturer
P-DUKE Technology, Inc.
MFR.Part #
FED20-48D05W
JLCPCB Part #
C7190894
Package
DIP,50.8x25.4mm
Description
-40℃~+105℃ 100mVp-p 18V~75V 2 2A 35mA 400kHz 4800uF 89% Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% ±5V DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerP-DUKE Technology, Inc.
PackageDIP,50.8x25.4mm
Output Current(Max)2A
Conversion Efficiency89%
Output Voltage Accuracy±1%
Capacitive Load(Max)4800uF
Voltage - Supply18V~75V
Operating Temperature Range-40℃~+105℃
Switching Frequency400kHz
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage
Output Voltage±5V
Ripple Noise100mVp-p
Quiescent Supply Current35mA
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. FED20-48D05W
FED20-48D05W

* Images are for reference only

FED20-48D05W

Extended
Manufacturer

P-DUKE Technology, Inc.

MFR.Part #
FED20-48D05W
JLCPCB Part #
C7190894
Package
DIP,50.8x25.4mm
Description
-40℃~+105℃ 100mVp-p 18V~75V 2 2A 35mA 400kHz 4800uF 89% Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% ±5V DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FED20-48D05W

* Images are for reference only

FED20-48D05W
Extended
Manufacturer

P-DUKE Technology, Inc.

MFR.Part #
FED20-48D05W
JLCPCB Part #
C7190894
Package
DIP,50.8x25.4mm
Description
-40℃~+105℃ 100mVp-p 18V~75V 2 2A 35mA 400kHz 4800uF 89% Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% ±5V DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FED20-48D05W Specifications

FED20-48D05W technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerP-DUKE Technology, Inc.
PackageDIP,50.8x25.4mm
Output Current(Max)2A
Conversion Efficiency89%
Output Voltage Accuracy±1%
Capacitive Load(Max)4800uF
Voltage - Supply18V~75V
Operating Temperature Range-40℃~+105℃
Switching Frequency400kHz
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage
Output Voltage±5V
Ripple Noise100mVp-p
Quiescent Supply Current35mA
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FED20-48D05W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FED20-48D05W Documents

FED20-48D05W datasheets or manufacturer documentation.

Datasheet: FED20-48D05W Datasheet (PDF)

FED20-48D05W Schematic Symbol & PCB Footprint

The FED20-48D05W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.