This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

REC10-2412D/H3/M

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
REC10-2412D/H3/M
JLCPCB Part #
C6642236
Package
DIP-24
Description
-12V -40°C ~ 81°C 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) 10 W 12V 18V 2 24-DIP module 3 kV 36V 416mA,416mA 86% Enable, Active High ITE (Commercial) Isolation module Remote on/off, OCP, SCP, UVLO Through Hole DIP-24 Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.0254

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons