
* Images are for reference only
RACM30-15SK/277/PMP
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RACM30-15SK/277/PMP
- JLCPCB Part #
- C6374019
- Package
- SMD-4P,84.7x40mm
- Description
- 1 15V 2A 30W 85VAC~305VAC 90% SMD-4P,84.7x40mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.8745
192+
$25.0872
504+
$24.2492
1008+
$23.8350
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?