
* Images are for reference only
RACM30-12SK/277/PMP
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RACM30-12SK/277/PMP
- JLCPCB Part #
- C5856535
- Package
- SMD-4P,84.7x40mm
- Description
- 1 12V 2.5A 30W 85VAC~305VAC 90% SMD-4P,84.7x40mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.9077
192+
$19.5150
504+
$18.8632
1008+
$18.5405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?