REC5-4812DRW/H4/A/SMD/CTRL - 1
Mechanical Assembly
* Images are for reference only

REC5-4812DRW/H4/A/SMD/CTRL

Attributes
Value
Manufacturer
MFR.Part #
REC5-4812DRW/H4/A/SMD/CTRL
JLCPCB Part #
C6643049
Package
-
Description
-12V -40°C ~ 75°C 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) 12V 2 210mA,210mA 24-SMD module, 18 leads 36V 4 kV 5 W 72V 85% Enable, Active Low ITE (commercial), medical Isolation module Remote on/off, SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing24-SMD module, 18 leads
Voltage - Input (maximum value)72V
typeIsolation module
characteristicRemote on/off, SCP
Size/Size1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Output count2
Voltage - Input (minimum value)36V
efficiency85%
Voltage - Output 2-12V
Power (W)5 W
Voltage - Isolation4 kV
Voltage - Output 112V
working temperature-40°C ~ 75°C
Control characteristicsEnable, Active Low
Installation typeSurface Mount
applicationITE (commercial), medical
Current output (maximum value)210mA,210mA