This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

RACM30-05SK/277/PMP

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
RACM30-05SK/277/PMP
JLCPCB Part #
C6750263
Package
SMD-4P
Description
-40°C to 90°C (derated) 1 3.33" L x 1.57" W x 1.30" H (84.7mm x 40.0mm x 33.0mm) 30 W 4-SMD Module 5V 60335-1; 60601-1; 61010-1; 62368-1 6A 85 ~ 305 VAC,120 ~ 431 VDC 86% CB,CE,cURus,EAC,UKCA Closed Home appliances, ITE (commercial), medical Surface Mount SMD-4P Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.2057

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons