
* Images are for reference only
REC3.5-0509DRW/R10/C
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC3.5-0509DRW/R10/C
- JLCPCB Part #
- C6264878
- Package
- DIP,32x20.3mm
- Description
- 10kV 194mA 2 3.5W 4.5V~9V 80% 9V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.6418
195+
$53.7240
495+
$51.9278
1005+
$51.0410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?