This website requires JavaScript.
no-image

* Images are for reference only

RACM40-12SK-T

Extended
Manufacturer
Recom Power
MFR.Part #
RACM40-12SK-T
JLCPCB Part #
C7272952
Package
DIP,83.2x46.4mm
Description
1 12V 3.334A 40W 80VAC~264VAC 90% DIP,83.2x46.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.0927
204+ $21.5830
504+ $20.8632
996+ $20.5058

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons