
* Images are for reference only
RAC15-15SK
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RAC15-15SK
- JLCPCB Part #
- C6164529
- Package
- DIP,52.5x27.4mm
- Description
- 1 15V 15W 1A 85VAC~264VAC 86% Short Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery DIP,52.5x27.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9923
195+
$11.5692
495+
$11.1825
1005+
$10.9908
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?