
* Images are for reference only
RP12-2405DA/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP12-2405DA/SMD
- JLCPCB Part #
- C6277484
- Package
- SMD-18P,32x20.3mm
- Description
- 1.2A 1.6kV 12W 18V~36V 2 5V 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overload protection SMD-18P,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$151.9075
203+
$60.6125
497+
$58.5871
1001+
$57.5865
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?