
* Images are for reference only
RAC03-3.3SK
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RAC03-3.3SK
- JLCPCB Part #
- C6636892
- Package
- -
- Description
- -40°C ~ 80°C (Derated) 1 1.12" Length x 0.93" Width x 0.70" Height (28.5mm x 23.5mm x 17.9mm) 3 W 3.3V 4-DIP module 69% 85 ~ 264 VAC,120 ~ 370 VDC 900mA CE,cURus Closed Household appliances, ITE (commercial) Through Hole Universal Input - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9771
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?