
* Images are for reference only
RAC03-12SK
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RAC03-12SK
- JLCPCB Part #
- C7334678
- Package
- DIP,28.5x23.5mm
- Description
- 1 12V 250mA 3W 78% 85VAC~264VAC DIP,28.5x23.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6205
198+
$6.6318
504+
$6.4103
1008+
$6.3011
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?