This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC5-2412DRW/H2/C/M/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
REC5-2412DRW/H2/C/M/SMD
JLCPCB Part #
C7278006
Package
SMD-18P,32x19.9mm
Description
12V 18V~36V 2 210mA 2kV 5W 85% SMD-18P,32x19.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.6415
195+ $29.7830
495+ $28.7881
1005+ $28.2954

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons