
* Images are for reference only
RA3-241503D/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RA3-241503D/SMD
- JLCPCB Part #
- C7272595
- Package
- SMD-6P,23.4x15mm
- Description
- 100mA、500mA 2 21.6V~26.4V 3V、15V 3W 5.2kV 80% SMD-6P,23.4x15mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.3894
192+
$12.1258
496+
$11.7216
992+
$11.5203
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?