This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

REC3-0515DR/H1M/SMD

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
REC3-0515DR/H1M/SMD
JLCPCB Part #
C6642362
Package
-
Description
-15V -40°C ~ 80°C 1 kV 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) 100mA,100mA 15V 2 24-SMD module, 18 leads 3 W 4.25V 5.75V 75% ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.5986

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons