
* Images are for reference only
RA3-1208S/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RA3-1208S/SMD
- JLCPCB Part #
- C6164387
- Package
- SMD-6P,23.4x15mm
- Description
- 1 10.8V~13.2V 375mA 3W 5.2kV 81% 8V SMD-6P,23.4x15mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1441
192+
$10.8312
496+
$10.4687
992+
$10.2898
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?