
* Images are for reference only
RA3-120701D/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RA3-120701D/SMD
- JLCPCB Part #
- C6961455
- Package
- SMD-6P,23.4x15mm
- Description
- 10.8V~13.2V 100mA、420mA 1V、7V 2 3W 5.2kV 82% SMD-6P,23.4x15mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.7770
192+
$15.0731
496+
$14.5706
992+
$14.3210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?