This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R2S-243.3/HP

Extended
Manufacturer
Recom Power
MFR.Part #
R2S-243.3/HP
JLCPCB Part #
C7272231
Package
SMD-5P,12.8x10.7mm
Description
1 21.6V~26.4V 2W 3.3V 3kV 606mA 75% SMD-5P,12.8x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 39

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.3150
195+ $16.0863
507+ $15.5486
1014+ $15.2838

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons