
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Recom Power | |
| Package | DIP-7 | |
| Constant Current Accuracy | 5% | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 350kHz | |
| Voltage - Input(DC) | 8V~36V | |
| Output Current | 500mA | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP) | |
| Dimming | Analog、PWM | |
| Topology | Buck-Boost | |
| Output Voltage | 2V~40V | |
| Operating temperature | -40℃~+65℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RBD-12-0.50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Recom Power | |
| Package | DIP-7 | |
| Constant Current Accuracy | 5% | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 350kHz | |
| Voltage - Input(DC) | 8V~36V | |
| Output Current | 500mA | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP) | |
| Dimming | Analog、PWM | |
| Topology | Buck-Boost | |
| Output Voltage | 2V~40V | |
| Operating temperature | -40℃~+65℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RBD-12-0.50. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RBD-12-0.50 datasheets or manufacturer documentation.
Datasheet: RBD-12-0.50 Datasheet (PDF)
The RBD-12-0.50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.