
* Images are for reference only
R2D-2405/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R2D-2405/P
- JLCPCB Part #
- C7333819
- Package
- SMD-6P,15.2x10.7mm
- Description
- 1kV 2 200mA 21.6V~26.4V 2W 5V 80% SMD-6P,15.2x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 33
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.3588
198+
$15.3057
495+
$14.7952
990+
$14.5415
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?