This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1S8-0509

Extended
Manufacturer
Recom Power
MFR.Part #
R1S8-0509
JLCPCB Part #
C6163447
Package
SMD-8P,12.8x10.7mm
Description
1 111mA 1W 1kV 4.5V~5.5V 78% 9V Short Circuit Protection SMD-8P,12.8x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3705
200+ $7.3305
480+ $7.0857
1000+ $6.9649

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons