This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1DX-0512/H-TRAY

Extended
Manufacturer
Recom Power
MFR.Part #
R1DX-0512/H-TRAY
JLCPCB Part #
C7271457
Package
SMD-6P,15.2x10.7mm
Description
12V 2 4.5V~5.5V 42mA 80% SMD-6P,15.2x10.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7039
210+ $4.6706
510+ $4.5144
990+ $4.4371

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons