
* Images are for reference only
R1D12-3.33.3/H
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R1D12-3.33.3/H
- JLCPCB Part #
- C6960377
- Package
- SMD-10P,15.2x10.7mm
- Description
- 152mA 1W 2 3.3V 3V~3.6V 3kV 75% SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 33
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8927
198+
$10.7313
495+
$10.3720
990+
$10.1948
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?