
* Images are for reference only
R1D12-1505/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R1D12-1505/P
- JLCPCB Part #
- C5841980
- Package
- SMD-10P,15.2x10.7mm
- Description
- 100mA 13.5V~16.5V 1W 1kV 2 5V 78% SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 33
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9922
198+
$9.1748
495+
$8.8681
990+
$8.7156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?