This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R0.5S12-3.315/HP

Extended
Manufacturer
Recom Power
MFR.Part #
R0.5S12-3.315/HP
JLCPCB Part #
C6959810
Package
SMD-10P,15.2x10.7mm
Description
1 15V 2.97V~3.63V 33mA 3kV 500mW 77% SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.3401
198+ $13.7026
495+ $13.2452
990+ $13.0181

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons