
* Images are for reference only
RP10-11024SRAW
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP10-11024SRAW
- JLCPCB Part #
- C7348515
- Package
- DIP,31.8x20.3mm
- Description
- 1 10W 24V 36V~160V 3kV 416mA 87.5% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$113.1477
203+
$45.1473
497+
$43.6383
1001+
$42.8926
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →