This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

R0.25S12-3.312/P

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
R0.25S12-3.312/P
JLCPCB Part #
C6634030
Package
-
Description
-40°C ~ 100°C 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) 1 1 kV 12-SMD module, 10 leads 12V 21mA 250 mW 3.6V 3V 60 ~ 70% ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3353

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons