
* Images are for reference only
SS34
Extended
- Manufacturer
- RealChip
- MFR.Part #
- SS34
- JLCPCB Part #
- C5443963
- Package
- SMA(DO-214AC)
- Description
- -50℃~+125℃ 1 Independent 100A 3A 40V 500uA@40V 700mV@3A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 994
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 863
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
200+
$0.0155
600+
$0.0130
2000+
$0.0115
10000+
$0.0102
20000+
$0.0095
Related Products
Welcome back, may I help you?