
* Images are for reference only
RC7150
Extended
- Manufacturer
- RealChip
- MFR.Part #
- RC7150
- JLCPCB Part #
- C48996186
- Package
- SOT-23-3L
- Description
- -40℃~+125℃@(Tj) 1 150mA 2uA 30V 51dB@(1kHz)、75dB@(100Hz) 5V 650mV@(150mA) Fixed Over Current Protection Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.0368
200+
$0.0285
600+
$0.0238
3000+
$0.0211
9000+
$0.0187
21000+
$0.0174
Related Products
Welcome back, may I help you?