
* Images are for reference only
RM6604NDL
Extended
- Manufacturer
- Reactor-Micro
- MFR.Part #
- RM6604NDL
- JLCPCB Part #
- C3029842
- Package
- DFN-8(5x6)
- Description
- -40℃~+85℃ 650V 70% 85kHz CCM、QR、PWM Modulation、PFM Modulation Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) Secondary-Side Feedback DFN-8(5x6) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5218
10+
$0.5090
30+
$0.5010
100+
$0.4929
Related Products
Welcome back, may I help you?