
* Images are for reference only
RM3368SL
Extended
- Manufacturer
- Reactor-Micro
- MFR.Part #
- RM3368SL
- JLCPCB Part #
- C3029822
- Package
- SOP-8
- Description
- -40℃~+150℃ 650V 9V~24V Flyback Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2216
10+
$0.2168
30+
$0.2120
100+
$0.2088
Related Products
Welcome back, may I help you?