
* Images are for reference only
RM3365DL
Extended
- Manufacturer
- Reactor-Micro
- MFR.Part #
- RM3365DL
- JLCPCB Part #
- C3029824
- Package
- DIP-7
- Description
- -40℃~+85℃ 650V 9V~24V Flyback Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3407
10+
$0.2661
50+
$0.2287
100+
$0.1887
500+
$0.1709
1000+
$0.1603
Related Products
Welcome back, may I help you?