
* Images are for reference only
RTXE-2016ED333-C-12.000-TR
Extended
- Manufacturer
- Raltron
- MFR.Part #
- RTXE-2016ED333-C-12.000-TR
- JLCPCB Part #
- C7303694
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12MHz 3.3V 4.8mA HCMOS ±2.5ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4176
200+
$1.7639
500+
$1.7042
1000+
$1.6752
Welcome back, may I help you?