
* Images are for reference only
RH100-16.000-8-1010-TR
Extended
- Manufacturer
- Raltron
- MFR.Part #
- RH100-16.000-8-1010-TR
- JLCPCB Part #
- C1985909
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16MHz 70Ω 8pF ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1554
200+
$0.0602
500+
$0.0581
1000+
$0.0571